Part Details for 1884665W3D by CML Innovative Technologies
Overview of 1884665W3D by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1884665W3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1884665W3D
|
TME | LED lamp, white, E14, 48VDC, 48VAC, -20÷60°C, Mat: plastic Min Qty: 1 | 0 |
|
$9.1300 / $11.2400 | RFQ |