Part Details for 1884720000 by Weidmüller Interface GmbH & Co. KG
Overview of 1884720000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1884720000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M1998
|
Newark | Lsf-Smt 5.00/16/135 1.5Sn Bk Tu Rohs Compliant: Yes |Weidmuller 1884720000 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 / $6.5800 | Buy Now |
DISTI #
281-2152-ND
|
DigiKey | TERM BLOCK 16POS 45DEG 5MM PCB Min Qty: 6 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.5683 | Buy Now |
DISTI #
1884720000
|
Avnet Americas | Conn Terminal Block 16 POS 5mm Solder Thru-Hole 10A Tube - Bulk (Alt: 1884720000) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$3.1263 / $3.6015 | Buy Now |
DISTI #
470-1884720000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 5.00/16/135 1.5SN BK TU RoHS: Compliant | 0 |
|
$3.1700 / $6.5600 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 16 POS 5mm Solder Thru-Hole 10A Tube | 0 |
|
$3.2400 / $4.9300 | Buy Now |
DISTI #
1884720000
|
Avnet Abacus | Conn Terminal Block 16 POS 5mm Solder Thru-Hole 10A Tube (Alt: 1884720000) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |