Part Details for 1884730000 by Weidmüller Interface GmbH & Co. KG
Overview of 1884730000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1884730000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M1999
|
Newark | Lsf-Smt 5.08/02/135 1.5Sn Bk Tu Rohs Compliant: Yes |Weidmuller 1884730000 RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5880 / $1.0100 | Buy Now |
DISTI #
281-2153-ND
|
DigiKey | TERM BLOCK 2POS 45DEG 5.08MM PCB Min Qty: 59 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5776 | Buy Now |
DISTI #
1884730000
|
Avnet Americas | Conn Terminal Block 2 POS 5.08mm Solder Thru-Hole 10A Tube - Bag (Alt: 1884730000) RoHS: Compliant Min Qty: 59 Package Multiple: 59 Container: Bag | 0 |
|
$0.3906 / $0.4499 | Buy Now |
DISTI #
470-1884730000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 5.08/02/135 1.5SN BK TU RoHS: Compliant | 0 |
|
$0.3960 / $1.1900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.4155 / $0.6154 | Buy Now | |
DISTI #
1884730000
|
Avnet Abacus | Conn Terminal Block 2 POS 5.08mm Solder Thru-Hole 10A Tube (Alt: 1884730000) RoHS: Compliant Min Qty: 59 Package Multiple: 59 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |