Part Details for 1884780000 by Weidmüller Interface GmbH & Co. KG
Overview of 1884780000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1884780000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2158-ND
|
DigiKey | TERM BLOCK 7POS 45DEG 5.08MM PCB Min Qty: 15 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4427 | Buy Now |
DISTI #
1884780000
|
Avnet Americas | Conn Spring Cage 7 POS 5.08mm Solder Thru-Hole 10A Tube - Bulk (Alt: 1884780000) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
$1.3679 / $1.5758 | Buy Now |
DISTI #
470-1884780000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 5.08/07/135 1.5SN BK TU RoHS: Compliant | 0 |
|
$1.3800 / $3.1900 | Order Now |
|
Onlinecomponents.com | Conn Spring Cage 7 POS 5.08mm Solder Thru-Hole 12A Tube | 0 |
|
$1.4300 / $2.1500 | Buy Now |
DISTI #
1884780000
|
Avnet Abacus | Conn Spring Cage 7 POS 5.08mm Solder Thru-Hole 10A Tube (Alt: 1884780000) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |