Part Details for 1884940000 by Weidmüller Interface GmbH & Co. KG
Overview of 1884940000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1884940000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M2020
|
Newark | Lsf-Smt 7.50/08/135 1.5Sn Bk Tu Rohs Compliant: Yes |Weidmuller 1884940000 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $3.8100 | Buy Now |
DISTI #
1884940000-ND
|
DigiKey | TERM BLOCK 8POS 45DEG 7.5MM PCB Min Qty: 9 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.2444 | Buy Now |
DISTI #
1884940000
|
Avnet Americas | Conn Spring Cage 8 POS 7.5mm Solder Thru-Hole 10A Tube - Bulk (Alt: 1884940000) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Container: Bulk | 0 |
|
$1.8114 / $2.0867 | Buy Now |
DISTI #
470-1884940000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 7.50/08/135 1.5SN BK TU RoHS: Compliant | 0 |
|
$1.9000 / $4.2300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.8800 / $2.8500 | Buy Now | |
DISTI #
1884940000
|
Avnet Abacus | Conn Spring Cage 8 POS 7.5mm Solder Thru-Hole 10A Tube (Alt: 1884940000) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |