Part Details for 1884960000 by Weidmüller Interface GmbH & Co. KG
Overview of 1884960000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1884960000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M2022
|
Newark | Lsf-Smt 7.62/03/135 1.5Sn Bk Tu Rohs Compliant: Yes |Weidmuller 1884960000 RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9460 / $1.5300 | Buy Now |
DISTI #
1884960000-ND
|
DigiKey | TERM BLOCK 3POS 45DEG 7.62MM PCB Min Qty: 28 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0036 | Buy Now |
DISTI #
1884960000
|
Avnet Americas | Conn Spring Cage 3 POS 7.62mm Solder Thru-Hole 10A Tube - Bulk (Alt: 1884960000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Bulk | 0 |
|
$0.6793 / $0.7825 | Buy Now |
DISTI #
470-1884960000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 7.62/03/135 1.5SN BK TU RoHS: Compliant | 0 |
|
$0.9060 / $1.7800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.7120 / $1.0700 | Buy Now | |
DISTI #
1884960000
|
Avnet Abacus | Conn Spring Cage 3 POS 7.62mm Solder Thru-Hole 10A Tube (Alt: 1884960000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |