Part Details for 1884990000 by Weidmüller Interface GmbH & Co. KG
Overview of 1884990000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1884990000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M2025
|
Newark | Lsf-Smt 7.62/06/135 1.5Sn Bk Tu Rohs Compliant: Yes |Weidmuller 1884990000 RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $2.8600 | Buy Now |
DISTI #
1884990000-ND
|
DigiKey | TERM BLOCK 6POS 45DEG 7.62MM PCB Min Qty: 13 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9600 | Buy Now |
DISTI #
1884990000
|
Avnet Americas | Conn Spring Cage 6 POS 7.62mm Solder Thru-Hole 10A Tube - Bulk (Alt: 1884990000) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Container: Bulk | 0 |
|
$1.3583 / $1.5648 | Buy Now |
DISTI #
470-1884990000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 7.62/06/135 1.5SN BK TU RoHS: Compliant | 0 |
|
$1.3700 / $3.1700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.4200 / $2.1400 | Buy Now | |
DISTI #
1884990000
|
Avnet Abacus | Conn Spring Cage 6 POS 7.62mm Solder Thru-Hole 10A Tube (Alt: 1884990000) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |