Part Details for 1885030000 by Weidmüller Interface GmbH & Co. KG
Overview of 1885030000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1885030000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M2029
|
Newark | Lsf-Smt 5.08/03/135 3.5Sn Bk Tu Rohs Compliant: Yes |Weidmuller 1885030000 Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8820 / $1.5200 | Buy Now |
DISTI #
1885030000-ND
|
DigiKey | TERM BLOCK 3POS 45DEG 5.08MM PCB Min Qty: 1 Lead time: 27 Weeks Container: Tube |
38 In Stock |
|
$0.6155 / $1.8000 | Buy Now |
DISTI #
1885030000
|
Avnet Americas | Conn Spring Cage 3 POS 5.08mm Solder Thru-Hole 10A Tube - Bulk (Alt: 1885030000) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Container: Bulk | 0 |
|
$0.5860 / $0.6751 | Buy Now |
DISTI #
470-1885030000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 5.08/03/135 3.5SN BK TU RoHS: Compliant | 0 |
|
$0.5940 / $1.7900 | Order Now |
|
Onlinecomponents.com | Conn Spring Cage 3 POS 5.08mm Solder Thru-Hole 10A Tube | 0 |
|
$0.6230 / $0.9230 | Buy Now |
DISTI #
1885030000
|
Avnet Abacus | Conn Spring Cage 3 POS 5.08mm Solder Thru-Hole 10A Tube (Alt: 1885030000) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |