There are no models available for this part yet.
Overview of 1885080000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1885080000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21M2034
|
Newark | Lsf-Smt 5.08/08/135 3.5Sn Bk Tu Rohs Compliant: Yes |Weidmuller 1885080000 RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $3.2900 | Buy Now | |
DISTI #
1885080000-ND
|
DigiKey | TERM BLOCK 8POS 45DEG 5.08MM PCB Min Qty: 13 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2008 | Buy Now | |
DISTI #
1885080000
|
Avnet Americas | Conn Spring Cage 8 POS 5.08mm Solder Thru-Hole 10A Tube - Bulk (Alt: 1885080000) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Container: Bulk | 0 |
|
$1.5630 / $1.8005 | Buy Now | |
DISTI #
470-1885080000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 5.08/08/135 3.5SN BK TU RoHS: Compliant | 0 |
|
$2.0000 / $3.6500 | Order Now | |
Onlinecomponents.com | Conn Spring Cage 8 POS 5.08mm Solder Thru-Hole 12A Tube | 0 |
|
$1.6400 / $2.4600 | Buy Now | ||
DISTI #
1885080000
|
Avnet Abacus | Conn Spring Cage 8 POS 5.08mm Solder Thru-Hole 10A Tube (Alt: 1885080000) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |