Part Details for 18865 by AVEN
Overview of 18865 by AVEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18865
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0821
|
Newark | Tweezer, Bent/Pointed, 4.76", Ss, Tweezer Type:Precision, Tweezer Tip Type/Style:Bent, Pointed, Overall Length:4.76", Tweezer Body Material:Titanium Nitride Pvd Coated Stainless Steel, Product Range:Blu-Tek Series Rohs Compliant: Yes |Aven 18865 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5000 | Buy Now |
DISTI #
243-18865-ND
|
DigiKey | BLUTEK TWEEZERS 5A-SS Min Qty: 1 Lead time: 8 Weeks Container: Box |
16 In Stock |
|
$12.1200 / $14.3900 | Buy Now |
DISTI #
119-18865
|
Mouser Electronics | Pliers & Tweezers Blu-Tek Tweezers w/ Long Angled Tips Style 5A-SS RoHS: Compliant | 5 |
|
$10.4900 / $14.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.0000 | Buy Now | |
DISTI #
10162701
|
Techni-Tool, Inc. | Aven 18865 Blu-Tek Tweezers, Style 5A-SS, Stainless Steel, Long, Angled, 4.76" | 0 |
|
$12.5000 | Buy Now |
DISTI #
10162701
|
TestEquity LLC | Aven 18865 Blu-Tek Tweezers, Style 5A-SS, Stainless Steel, Long, Angled, 4.76" | 0 |
|
$12.5000 | Buy Now |