Part Details for 1886634 by Phoenix Contact
Overview of 1886634 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1886634
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8984-ND
|
DigiKey | CONN HOOD THRU TYPE M20 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
6 In Stock |
|
$30.9720 / $38.4500 | Buy Now |
DISTI #
651-1886634
|
Mouser Electronics | Heavy Duty Power Connectors VC-MP-T1-R-M20 RoHS: Compliant | 8 |
|
$30.9700 / $38.4500 | Buy Now |
|
Onlinecomponents.com | Powder-coated sleeve housing - with metric cable entry - locking screws with knurled head RoHS: Compliant |
13 In Stock 4 Factory Stock |
|
$35.2800 / $70.0600 | Buy Now |
DISTI #
1886634
|
TTI | Heavy Duty Power Connectors VC-MP-T1-R-M20 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$30.7700 / $38.0200 | Buy Now |
DISTI #
000000000001074325
|
Sager | Heavy Duty Power Connectors VC-MP-T1-R-M20 Min Qty: 1 | 0 |
|
$38.9400 / $45.4300 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 4000 |
|
RFQ | |
|
Master Electronics | Powder-coated sleeve housing - with metric cable entry - locking screws with knurled head RoHS: Compliant |
13 In Stock 4 Factory Stock |
|
$35.2800 / $70.0600 | Buy Now |
|
Perfect Parts Corporation | 1 |
|
RFQ |
Part Details for 1886634
1886634 CAD Models
1886634 Part Data Attributes:
|
1886634
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1886634
Phoenix Contact
Connector Accessory, Housing Item, Zinc Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90.81.80 | |
Assembly Item Name | HOUSING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | M20 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |