-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1887103-4) XT314S15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1887103-4
|
Avnet Americas | XT314S15 - Bulk (Alt: 1887103-4) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1887103-4
|
Mouser Electronics | General Purpose Relays XT314S15 RoHS: Compliant | 0 |
|
$11.1700 / $11.9400 | Order Now |
DISTI #
69772205
|
Verical | Standard Power Relays RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 250 |
|
$10.1100 / $10.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1887103-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1887103-4
TE Connectivity
(1887103-4) XT314S15
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13 mm | |
Body Height | 25.6 mm | |
Body Length or Diameter | 29 mm | |
Coil Resistance | 8100 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |