-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT REC HE13 COSI GOLD PLATED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H0707
|
Newark | Contact Rec He13 Cosi Gold Plated Rohs Compliant: Yes |Amp Te Connectivity 188746-1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3190 | Buy Now |
DISTI #
70AH0029
|
Newark | Contact, Socket, Idt,28-24Awg Rohs Compliant: Yes |Amp Te Connectivity 188746-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5270 / $0.6400 | Buy Now |
DISTI #
A101497CT-ND
|
DigiKey | CONN SOCKET 24-28AWG CRIMP GOLD Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
40490 In Stock |
|
$0.2731 / $0.5600 | Buy Now |
DISTI #
188746-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 188746-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 35 Weeks, 6 Days Container: Reel | 0 |
|
$0.2895 | Buy Now |
DISTI #
571-188746-1
|
Mouser Electronics | Headers & Wire Housings CONTACT REC HE13 COSI GOLD PLATED RoHS: Compliant | 2403 |
|
$0.2860 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.3220 | Buy Now |
DISTI #
AMP188746-1
|
Heilind Electronics | CONTACT REC HE13 COSI GOLD PLA | Americas - 0 in Stock |
|
$0.3213 / $0.3261 | Buy Now |
|
Onlinecomponents.com | Socket Contact - Wire-to-Board - 28 to 24 AWG (.08 to .24 mm²) Wire Size - 3A - 31.5µin (0.80µm) Gold Finish - Crimp Termination - Strip Packaging. RoHS: Compliant |
20681 In Stock |
|
$0.2762 / $0.3586 | Buy Now |
DISTI #
58287051
|
Verical | Contact SKT IDT ST Cable Mount 24-28AWG Strip RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1643 | Americas - 20000 |
|
$0.3735 / $0.4981 | Buy Now |
DISTI #
76477786
|
Verical | Contact SKT IDT ST Cable Mount 24-28AWG Strip RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Date Code: 2346 | Americas - 20000 |
|
$0.2794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
188746-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
188746-1
TE Connectivity
CONTACT REC HE13 COSI GOLD PLATED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 35 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN (99) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.059 inch | |
Cable Entry-Min | 0.032 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STRIP | |
Contact Gender | FEMALE | |
Cross Section Area | 0.24 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 51.2 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 3 A | |
Terminal Type | IDC | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |