There are no models available for this part yet.
Overview of 1887530000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1887530000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21M2208
|
Newark | Lsf-Smt 3.50/12/135 3.5Sn Bk Rl Rohs Compliant: Yes |Weidmuller 1887530000 RoHS: Compliant Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 / $4.6900 | Buy Now | |
DISTI #
281-8530-1-ND
|
DigiKey | TERM BLOCK 12POS 45DEG 3.5MM PCB Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9480 / $5.1400 | Buy Now | |
DISTI #
1887530000
|
Avnet Americas | Conn Spring Cage 12 POS 3.5mm Solder Thru-Hole 10A T/R - Bulk (Alt: 1887530000) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Container: Bulk | 0 |
|
$2.7249 / $3.1391 | Buy Now | |
DISTI #
470-1887530000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.50/12/135 3.5SN BK RL RoHS: Compliant | 0 |
|
$2.8600 / $6.3700 | Order Now | |
Onlinecomponents.com | 0 |
|
$2.8300 / $4.2900 | Buy Now | |||
DISTI #
1887530000
|
Avnet Abacus | Conn Spring Cage 12 POS 3.5mm Solder Thru-Hole 10A T/R (Alt: 1887530000) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |