-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1888287-2
|
Heilind Electronics | 2X6 CAGE AND PT CONNECTOR ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP1888287-2
|
Interstate Connecting Components | 2X6 CAGE AND PT CONNECTOR ASSY | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1888287-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888287-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 0.5 A | |
Terminal Type | COMPLIANT FIT |