There are no models available for this part yet.
Overview of 1888450000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1888450000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55M1907
|
Newark | Lsf-Smt 3.81/02/135 1.5Sn Bk Rl |Weidmuller 1888450000 RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.3600 | Buy Now | |
DISTI #
281-8552-1-ND
|
DigiKey | TERM BLOCK 2POS 45DEG 3.81MM PCB Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9022 / $2.1500 | Buy Now | |
DISTI #
1888450000
|
Avnet Americas | Conn Terminal Block 2 POS 3.81mm Solder Thru-Hole 10A T/R - Bulk (Alt: 1888450000) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Bulk | 0 |
|
$0.7523 / $0.8667 | Buy Now | |
DISTI #
470-1888450000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.81/02/135 1.5SN BK RL RoHS: Compliant | 0 |
|
$0.7630 / $1.9700 | Order Now | |
Onlinecomponents.com | 0 |
|
$0.7880 / $0.9570 | Buy Now | |||
DISTI #
1888450000
|
Avnet Abacus | Conn Terminal Block 2 POS 3.81mm Solder Thru-Hole 10A T/R (Alt: 1888450000) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |