-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1888631-2) Cage Assy SAN Hsink QSFP Thru Bezel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0626
|
Newark | I/O Connector Cage, Cage Type:Qsfp+ Cage, Port Configuration:1 X 1 (Single), Heat Sink:With Heat Sink, Light Pipes:Without Light Pipe, Connector Mounting:Through Hole, Press-Fit, Product Range:-, Accessory Type:Connector Cage/Framerohs Compliant: Yes |Te Connectivity 1888631-2 RoHS: Compliant Min Qty: 128 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7100 / $11.4200 | Buy Now |
DISTI #
82AC1121
|
Newark | 1888631-2 - Cage Assy San Hsink Qsfp Thru Bezel Rohs Compliant: Yes |Te Connectivity 1888631-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5000 | Buy Now |
DISTI #
A98563-ND
|
DigiKey | CONN QSFP+ CAGE W/HSINK PRESS RA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
332 In Stock |
|
$8.2630 / $11.0000 | Buy Now |
DISTI #
1888631-2
|
Avnet Americas | Conn QSFP RCP 38 POS 0.8mm Solder RA SMD 38 Terminal 1 Port Tray - Bulk (Alt: 1888631-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 90256 Factory Stock |
|
$6.0218 | Buy Now |
DISTI #
571-1888631-2
|
Mouser Electronics | I/O Connectors Cage kit w/ SAN HS Through-bezel RoHS: Compliant | 121 |
|
$10.4400 / $15.8400 | Buy Now |
DISTI #
73774709
|
RS | Cage Assy SAN Hsink QSFP Thru Bezel, QSFP, QSFP plus and zQSPF plus | TE Connectivity 1888631-2 Min Qty: 128 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8780 | RFQ |
|
Future Electronics | CageAssySANHsinkQSFPThruBezel RoHS: Compliant pbFree: Yes Min Qty: 128 Package Multiple: 128 Lead time: 4 Weeks Container: Box | 0Box |
|
$8.5100 | Buy Now |
DISTI #
AMP1888631-2
|
Heilind Electronics | CAGE ASSY SAN HSINK QSFP THRU | Americas - 0 in Stock |
|
$10.1487 / $10.8113 | Buy Now |
|
Onlinecomponents.com | Cage Assy SAN Hsink QSFP Thru Bezel RoHS: Compliant |
14 Partner Stock 256 Factory Stock |
|
$8.5100 / $10.9500 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 4 |
|
$9.2960 / $12.3946 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1888631-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888631-2
TE Connectivity
(1888631-2) Cage Assy SAN Hsink QSFP Thru Bezel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | CAGE ASSEMBLY | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Used With | QSFP CABLE ASSEMBLY AND QSFP MSA | |
Wire Gauge | 0 AWG | |
Wire Size-Max |