Part Details for 1888790000 by Weidmüller Interface GmbH & Co. KG
Overview of 1888790000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1888790000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M2276
|
Newark | Lsf-Smt 5.08/03/135 3.5Sn Bk Rl Rohs Compliant: Yes |Weidmuller 1888790000 Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.6700 | Buy Now |
DISTI #
1888790000-ND
|
DigiKey | TERM BLOCK 3POS 45DEG 5.08MM PCB Min Qty: 190 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5615 | Buy Now |
DISTI #
1888790000
|
Avnet Americas | Conn Spring Cage 3 POS 5.08mm Solder Thru-Hole 10A T/R - Bulk (Alt: 1888790000) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Container: Bulk | 0 |
|
$0.9663 / $1.1132 | Buy Now |
DISTI #
470-1888790000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 5.08/03/135 3.5SN BK RL RoHS: Compliant | 0 |
|
$0.9950 / $2.5300 | Order Now |
|
Onlinecomponents.com | Conn Spring Cage 3 POS 5.08mm Solder Thru-Hole 10A Tape | 0 |
|
$1.0100 / $1.2300 | Buy Now |
DISTI #
1888790000
|
Avnet Americas | Conn Spring Cage 3 POS 5.08mm Solder Thru-Hole 10A T/R - Bulk (Alt: 1888790000) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Container: Bulk | 0 |
|
$0.9663 / $1.1132 | Buy Now |
DISTI #
1888790000
|
Avnet Abacus | Conn Spring Cage 3 POS 5.08mm Solder Thru-Hole 10A T/R (Alt: 1888790000) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |