Part Details for 1888970000 by Weidmüller Interface GmbH & Co. KG
Overview of 1888970000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1888970000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1914
|
Newark | Lsf-Smt 7.50/02/135 3.5Sn Bk Rl |Weidmuller 1888970000 RoHS: Not Compliant Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.4700 | Buy Now |
DISTI #
1888970000-ND
|
DigiKey | TERM BLOCK 2POS 45DEG 7.5MM PCB Min Qty: 190 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9612 | Buy Now |
DISTI #
1888970000
|
Avnet Americas | Conn Terminal Block 2 POS 7.5mm Solder Thru-Hole 10A T/R - Tape and Reel (Alt: 1888970000) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$154.4249 / $177.8975 | Buy Now |
DISTI #
470-1888970000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 7.50/02/135 3.5SN BK RL RoHS: Compliant | 0 |
|
$0.8370 / $2.1300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.8520 / $1.0340 | Buy Now | |
DISTI #
1888970000
|
Avnet Abacus | Conn Terminal Block 2 POS 7.5mm Solder Thru-Hole 10A T/R (Alt: 1888970000) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |