-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W0032
|
Newark | Cage Assy Thru Bezel W/Lp Nw, qsfp |Te Connectivity 1888971-2 Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6100 / $16.0100 | Buy Now |
DISTI #
A120432-ND
|
DigiKey | CONN QSFP+ CAGE W/HSINK PRESS RA Min Qty: 192 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8607 | Buy Now |
DISTI #
1888971-2
|
Avnet Americas | Connector Accessories QSFP Cage - Bulk (Alt: 1888971-2) RoHS: Not Compliant Min Qty: 192 Package Multiple: 96 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$11.8027 / $14.2033 | Buy Now |
DISTI #
571-1888971-2
|
Mouser Electronics | I/O Connectors Cage kit w/ NW HS Thru-bezel Dual LP RoHS: Compliant | 0 |
|
$15.4700 / $15.5800 | Order Now |
DISTI #
73774724
|
RS | Cage Assy Thru Bezel w/LP NW, QSFP, QSFP, QSFP plus and zQSPF plus | TE Connectivity 1888971-2 Min Qty: 192 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4500 | RFQ |
|
Future Electronics | Cage Assy Thru Bezel w/LP NW,QSFP RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 192 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$12.4200 | Buy Now |
DISTI #
AMP1888971-2
|
Heilind Electronics | CAGE ASSY THRU BEZEL W/LP NW,Q | Americas - 0 in Stock |
|
$14.2263 / $14.9288 | Buy Now |
|
Onlinecomponents.com | Cage Assy Thru Bezel w/LP NW,QSFP RoHS: Compliant | 0 |
|
$12.4200 / $26.0100 | Buy Now |
DISTI #
AMP1888971-2
|
Interstate Connecting Components | CAGE ASSY THRU BEZEL W/LP NW,Q | 0 |
|
$14.2263 / $14.9288 | Buy Now |
DISTI #
1888971-2
|
Avnet Abacus | Connector Accessories QSFP Cage (Alt: 1888971-2) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1888971-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888971-2
TE Connectivity
Connector Accessory, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |