-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1888972-2) Cage Assy SAN Hsink LP QSFP Thru Bezel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0484
|
Newark | I/O Conn Cage Kit W/ Nw Hs Through-Bezel W/Lp |Amp Te Connectivity 1888972-2 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 156 |
|
$12.0500 / $13.8600 | Buy Now |
DISTI #
2266-1888972-2-ND
|
DigiKey | CONN QSFP+ CAGE W/HSINK PRESS RA Min Qty: 10 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
156 In Stock |
|
$10.8100 / $11.6900 | Buy Now |
DISTI #
A115010-ND
|
DigiKey | CONN QSFP+ CAGE W/HSINK PRESS RA Min Qty: 10 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.4499 | Buy Now |
DISTI #
1888972-2
|
Avnet Americas | Connector Accessories QSFP Cage/Network Heat Sink Assembly 1 Port Nickel Silver/Aluminum Tray - Bulk (Alt: 1888972-2) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$9.0309 / $10.8677 | Buy Now |
DISTI #
571-1888972-2
|
Mouser Electronics | I/O Connectors Cage kit w/ NW HS Through-bezel w/LP RoHS: Compliant | 96 |
|
$11.8400 / $16.1400 | Buy Now |
DISTI #
73774727
|
RS | Cage Assy SAN Hsink LP QSFP Thru Bezel, QSFP, QSFP plus and zQSPF plus | TE Connectivity 1888972-2 Min Qty: 96 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8850 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 11 Weeks Container: Box | 0Box |
|
$9.0100 | Buy Now |
DISTI #
AMP1888972-2
|
Heilind Electronics | CAGE ASSY SAN HSINK LP QSFP TH | Americas - 0 in Stock |
|
$10.8853 / $11.5959 | Buy Now |
|
Onlinecomponents.com | Cage Assy SAN Hsink LP QSFP Thru Bezel RoHS: Compliant |
156 Partner Stock |
|
$11.5800 / $14.3500 | Buy Now |
DISTI #
18889722-TEC
|
TME | 1888972-2 Min Qty: 4 | 156 |
|
$9.8572 / $11.8224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1888972-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888972-2
TE Connectivity
(1888972-2) Cage Assy SAN Hsink LP QSFP Thru Bezel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |