-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1889987-ND
|
DigiKey | TERM BLK 4P SIDE ENT 5.08MM PCB Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3520 | Buy Now |
DISTI #
651-1889987
|
Mouser Electronics | Fixed Terminal Blocks MKKDS 3/ 4-5,08 RoHS: Compliant | 40 |
|
$7.8400 / $9.1100 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - pitch: 5.08 mm - number of positions: 4 - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm | 0 |
|
$7.8000 / $10.6200 | Buy Now |
DISTI #
000000000005181453
|
Sager | Fixed Terminal Blocks MKKDS 3/ 4-5,08 Min Qty: 1 | 7 |
|
$9.1500 / $11.0600 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 800 |
|
RFQ | |
|
Master Electronics | PCB terminal block - pitch: 5.08 mm - number of positions: 4 - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm | 0 |
|
$7.8000 / $10.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1889987
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1889987
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |