There are no models available for this part yet.
Overview of 189-055M by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3055MPMSE-5#TRPBF | Analog Devices | 500mA, Lin Reg w/ Prec C Lim & | |
LT3055MPMSE-3.3#TRPBF | Analog Devices | 500mA, Lin Reg w/ Prec C Lim & | |
LT3055MPMSE-3.3#PBF | Analog Devices | 500mA, Lin Reg w/ Prec C Lim & |
Price & Stock for 189-055M by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH9213
|
Newark | Connector |Glenair 189-055M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$322.7800 / $1,249.1100 | Buy Now | |
DISTI #
3937-189-055M-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$962.0150 / $2,189.9700 | Buy Now | |
DISTI #
189-055M
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: 189-055M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
RFQ | ||
DISTI #
631-189-055M
|
Mouser Electronics | Fiber Optic Connectors 11+ Pcs start 5 weeks | 0 |
|
$542.0000 / $1,233.8400 | Order Now | |
DISTI #
GLE189-055M
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
$504.5586 / $1,175.6245 | Buy Now | |
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 5 |
|
$625.3100 / $1,423.4800 | Buy Now |