Part Details for 1890090000 by Weidmüller Interface GmbH & Co. KG
Overview of 1890090000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1890090000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M2325
|
Newark | Blt 5.08Hc/12/180Lh Sn Or Bx Rohs Compliant: Yes |Weidmuller 1890090000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9100 / $22.5200 | Buy Now |
DISTI #
1890090000-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 5.08MM Min Qty: 24 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2321 | Buy Now |
DISTI #
1890090000
|
Avnet Americas | Conn Terminal Block SKT 12 POS 5.08mm Screw ST Cable Mount 10A - Bulk (Alt: 1890090000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$13.0913 / $15.0812 | Buy Now |
DISTI #
470-1890090000
|
Mouser Electronics | Pluggable Terminal Blocks BLT 5.08HC/12/180LH SN OR BX RoHS: Compliant | 0 |
|
$13.2200 / $15.8600 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 12 POS 5.08mm Screw ST Cable Mount 10A Box RoHS: Compliant | 0 |
|
$13.9300 / $18.4400 | Buy Now |
DISTI #
1890090000
|
Avnet Americas | Conn Terminal Block SKT 12 POS 5.08mm Screw ST Cable Mount 10A - Bulk (Alt: 1890090000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$13.0913 / $15.0812 | Buy Now |
DISTI #
1890090000
|
Avnet Abacus | Conn Terminal Block SKT 12 POS 5.08mm Screw ST Cable Mount 10A (Alt: 1890090000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |