There are no models available for this part yet.
Overview of 1890120000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1890120000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21M2328
|
Newark | Blt 5.08Hc/15/180Lh Sn Or Bx Rohs Compliant: Yes |Weidmuller 1890120000 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2200 / $27.9300 | Buy Now | |
DISTI #
1890120000-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR 5.08MM Min Qty: 18 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5239 | Buy Now | |
DISTI #
1890120000
|
Avnet Americas | Conn Terminal Block SKT 15 POS 5.08mm Screw ST Cable Mount 10A - Bulk (Alt: 1890120000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$16.2381 / $18.7063 | Buy Now | |
DISTI #
470-1890120000
|
Mouser Electronics | Pluggable Terminal Blocks BLT 5.08HC/15/180LH SN OR BX RoHS: Compliant | 0 |
|
$16.7200 / $19.6700 | Order Now | |
Onlinecomponents.com | Conn Terminal Block SKT 15 POS 5.08mm Screw ST Cable Mount 10A Box RoHS: Compliant | 0 |
|
$16.8400 / $22.8700 | Buy Now | ||
DISTI #
1890120000-WEI-0
|
TME | 1890120000 Min Qty: 5 | 288 |
|
$9.7920 / $9.7937 | Buy Now | |
DISTI #
1890120000
|
Avnet Abacus | Conn Terminal Block SKT 15 POS 5.08mm Screw ST Cable Mount 10A (Alt: 1890120000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S808400346773
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 288 |
|
$17.4000 / $19.0000 | Buy Now |