Part Details for 1890150000 by Weidmüller Interface GmbH & Co. KG
Overview of 1890150000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1890150000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M2331
|
Newark | Blt 5.08/18/180Lh Sn Or Bx Rohs Compliant: Yes |Weidmuller 1890150000 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5400 / $33.3600 | Buy Now |
DISTI #
1890150000
|
Avnet Americas | Conn Terminal Block SKT 18 POS 5.08mm Screw ST Cable Mount 10A - Bulk (Alt: 1890150000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.3900 / $27.2200 | Buy Now |
DISTI #
1890150000
|
Avnet Abacus | Conn Terminal Block SKT 18 POS 5.08mm Screw ST Cable Mount 10A (Alt: 1890150000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |