Part Details for 1890300000 by Weidmüller Interface GmbH & Co. KG
Overview of 1890300000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1890300000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8958
|
Newark | Terminal Block, Pluggable, 10Pos, 14Awg, Pitch Spacing:5.08Mm, No. Of Positions:10Ways, Wire Size (Awg):26Awg To 14Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:27A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1890300000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3700 | Buy Now |
DISTI #
2266-1890300000-ND
|
DigiKey | Barrier Strip Terminal Block, 17 Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$5.6800 | Buy Now |
DISTI #
1890300000-ND
|
DigiKey | Barrier Strip Terminal Block, 17 Min Qty: 30 Container: Bulk | Temporarily Out of Stock |
|
$13.5153 | Buy Now |
DISTI #
1890300000
|
Avnet Americas | Conn Terminal Block SKT 10 POS 5.08mm Screw ST Cable Mount 10A - Bulk (Alt: 1890300000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$11.0047 / $12.6774 | Buy Now |
DISTI #
470-1890300000
|
Mouser Electronics | Pluggable Terminal Blocks BLT 5.08HC/10/180LR SN OR BX RoHS: Compliant | 0 |
|
$11.3300 / $15.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
18 Partner Stock |
|
$11.6800 / $15.5000 | Buy Now |
DISTI #
1890300000
|
Avnet Abacus | Conn Terminal Block SKT 10 POS 5.08mm Screw ST Cable Mount 10A (Alt: 1890300000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
18 Partner Stock |
|
$11.6800 / $15.5000 | Buy Now |