Part Details for 1890310000 by Weidmüller Interface GmbH & Co. KG
Overview of 1890310000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1890310000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8959
|
Newark | Terminal Block, Pluggable, 11Pos, 14Awg, Pitch Spacing:5.08Mm, No. Of Positions:11Ways, Wire Size (Awg):26Awg To 14Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:27A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1890310000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4700 | Buy Now |
DISTI #
1890310000-ND
|
DigiKey | TERM BLOCK PLUG 11POS STR 5.08MM Min Qty: 24 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2767 | Buy Now |
DISTI #
1890310000
|
Avnet Americas | Conn Terminal Block SKT 11 POS 5.08mm Screw ST Cable Mount 10A - Bulk (Alt: 1890310000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$12.0426 / $13.8731 | Buy Now |
DISTI #
470-1890310000
|
Mouser Electronics | Pluggable Terminal Blocks BLT 5.08HC/11/180LR SN OR BX | 24 |
|
$12.3800 / $16.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8100 / $16.9600 | Buy Now |
DISTI #
1890310000
|
Avnet Americas | Conn Terminal Block SKT 11 POS 5.08mm Screw ST Cable Mount 10A - Bulk (Alt: 1890310000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$12.0426 / $13.8731 | Buy Now |
DISTI #
1890310000
|
Avnet Abacus | Conn Terminal Block SKT 11 POS 5.08mm Screw ST Cable Mount 10A (Alt: 1890310000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |