-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1890468-ND
|
DigiKey | TERM BLK 7P SIDE ENT 6.35MM PCB Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.3510 | Buy Now |
DISTI #
651-1890468
|
Mouser Electronics | Fixed Terminal Blocks FRONT 4-H-6.35-7 RoHS: Compliant | 0 |
|
$22.8300 / $29.2700 | Order Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 32 A - rated voltage (III/2): 320 V - nominal cross section: 4 mm² - pitch: 6.35 mm - number of positions: 7 - connection method: Front screw connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 5 mm RoHS: Compliant | 0 |
|
$21.6300 / $27.4700 | Buy Now |
DISTI #
000000000002432327
|
Sager | Fixed Terminal Blocks FRONT 4-H-6.35-7 Min Qty: 10 | 0 |
|
$26.7500 / $28.8000 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1600 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 32 A - rated voltage (III/2): 320 V - nominal cross section: 4 mm² - pitch: 6.35 mm - number of positions: 7 - connection method: Front screw connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 5 mm RoHS: Compliant | 0 |
|
$21.6300 / $27.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1890468
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1890468
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |