-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14294-ND
|
DigiKey | TERM BLOCK 2POS 45DEG 5.08MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
198 In Stock |
|
$0.9588 / $1.1700 | Buy Now |
DISTI #
651-1890743
|
Mouser Electronics | Fixed Terminal Blocks ZFKDSA 1.5-W-5.08- 2 RoHS: Compliant | 387 |
|
$0.9580 / $1.1700 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 16 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 2 - connection method: Spring-cage connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$0.9780 / $1.4260 | Buy Now |
DISTI #
1890743
|
TTI | Fixed Terminal Blocks ZFKDSA 1.5-W-5.08- 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.9800 / $1.0400 | Buy Now |
DISTI #
000000000003809530
|
Sager | Fixed Terminal Blocks ZFKDSA 1.5-W-5.08- 2 Min Qty: 50 | 0 |
|
$1.2300 / $1.4300 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 950 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 16 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 2 - connection method: Spring-cage connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$0.9780 / $1.4260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1890743
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1890743
Phoenix Contact
TERM BLOCK PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |