Part Details for 1890976 (ALTERNATE: MKDSN 2 5/ 3) by Phoenix Contact
Overview of 1890976 (ALTERNATE: MKDSN 2 5/ 3) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1890976 (ALTERNATE: MKDSN 2 5/ 3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70054392
|
RS | PCB Terminal Screw 5mm 12AWG 400V 24A 3 Position COMBICON MKDSN Series | Phoenix Contact 1890976 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 46 |
|
$2.1000 | Buy Now |