Part Details for 1890976 by Phoenix Contact
Results Overview of 1890976 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1890976 Information
1890976 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1890976
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2490946
|
Farnell | TB, WIRE TO BRD, 3POS, 14AWG COO: DE RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 63 |
|
$0.9603 / $1.7495 | Buy Now |
|
DISTI #
1890976
|
IBS Electronics | PCB TERMINAL 3 POLE PITCH 5 MM AWG 24-14 16 A SCREW CONNECTION GREEN 1890976 Min Qty: 25 Package Multiple: 1 | 750 |
|
$1.3636 / $1.5540 | Buy Now |
|
DISTI #
000000000000183722
|
Sager | Fixed Terminal Blocks 3P 5mm 90DEG Min Qty: 250 | 0 |
|
$1.1600 / $1.2400 | Buy Now |
|
DISTI #
1890976
|
Avnet Abacus | MKDSN 25 3 MKDSN253 (Alt: 1890976) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 5 Weeks, 0 Days | Abacus - 250 |
|
Buy Now | |
|
|
Dynamic Solutions GmbH | PCB terminal block | 4000 |
|
RFQ | |
|
|
LCSC | 1x3P 1230 20A Green 300V Through Hole 5mm 1 3 Through HoleP5mm Wire to Board RoHS | 33 |
|
$0.7284 / $1.2586 | Buy Now |
US Tariff Estimator: 1890976 by Phoenix Contact
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1890976
1890976 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1890976 Part Data Attributes
|
|
1890976
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1890976
Phoenix Contact
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Pa, 94v-0 | |
| Fastening Method | Screw | |
| Mounting Type | Board | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 3 | |
| Rated Current | 16 A | |
| Rated Voltage | 400 V | |
| Safety Approval | Cul; Gost; Ul; Vde | |
| Terminal and Terminal Block Type | Barrier Strip Terminal Block | |
| Wire Cross Section | 2.5 Mm2 | |
| Wire Gauge | 14 Awg |
Alternate Parts for 1890976
This table gives cross-reference parts and alternative options found for 1890976. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1890976, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1930807 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s) | 1890976 vs 1930807 |
| 1986961 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1890976 vs 1986961 |
1890976 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.6 Nm to 1.2 Nm, but it's essential to consult the specific panel's instructions as well.
-
Yes, the 1890976 connector is designed to withstand vibrations up to 10 g according to IEC 60068-2-6. However, it's crucial to ensure proper mounting and secure wiring to prevent damage.
-
The 1890976 connector has a protection rating of IP67, making it suitable for outdoor use and harsh environments. However, it's essential to ensure proper sealing and protection from extreme temperatures, moisture, and chemicals.
-
Yes, the 1890976 connector is designed to be compatible with other Phoenix Contact products, such as their terminal blocks and connectors. However, compatibility with third-party components should be verified before use.
-
The 1890976 connector is rated for operation in temperatures ranging from -40°C to 125°C. However, it's essential to consider the specific application and environmental conditions to ensure reliable performance.