-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y0791
|
Newark | Tb, Wire To Brd, 4Pos, 14Awg, Pitch Spacing:5Mm, No. Of Positions:4Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:16A, Rated Voltage:400V Rohs Compliant: Yes |Phoenix Contact 1890989 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.2240 | Buy Now |
DISTI #
277-6418-ND
|
DigiKey | TERM BLK 4POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
92 In Stock |
|
$1.4200 | Buy Now |
DISTI #
651-1890989
|
Mouser Electronics | Fixed Terminal Blocks 4P 5mm 90DEG RoHS: Compliant | 452 |
|
$1.3500 / $1.4200 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 4 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
500 In Stock |
|
$1.1100 / $1.5500 | Buy Now |
DISTI #
1890989
|
TTI | Fixed Terminal Blocks 4P 5mm 90DEG RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 10570 In Stock |
|
$1.3500 / $1.7400 | Buy Now |
DISTI #
000000000000183723
|
Sager | Fixed Terminal Blocks 4P 5mm 90DEG Min Qty: 1 | 0 |
|
$1.4000 / $1.6300 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1700 |
|
RFQ | |
DISTI #
2490947
|
element14 Asia-Pacific | TB, WIRE TO BRD, 4POS, 14AWG RoHS: Compliant Min Qty: 1 Container: Each | 107 |
|
$1.5205 / $1.5648 | Buy Now |
DISTI #
2490947
|
Farnell | TB, WIRE TO BRD, 4POS, 14AWG RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 79 |
|
$1.2649 / $1.6657 | Buy Now |
|
Master Electronics | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 4 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
500 In Stock |
|
$1.1100 / $1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1890989
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1890989
Phoenix Contact
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |