There are no models available for this part yet.
Overview of 1891/3C-SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-891-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch. | |
75189-113-05LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Right Angle Header, Through Mount, Single Row, 5 Positions, 5.08mm (0.200in) Pitch. |
Price & Stock for 1891/3C-SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | Alternative Product Available |
|
$2,664.2000 / $2,852.9700 | Buy Now | ||
DISTI #
1891/3C-SL001
|
TME | Wire, Alpha Essential C&C, 3x14AWG, unshielded, 300V, 305m, Cu Min Qty: 1 | 1 |
|
$1,232.6800 / $1,593.6800 | Buy Now | |
Master Electronics | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | Alternative Product Available |
|
$2,664.2000 / $2,852.9700 | Buy Now |