There are no models available for this part yet.
Overview of 1891/3C-SLATE-100 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2DK1258RLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour SLATE GREY,RECEPTACLE MODULE and ROHS COMPLIANT | |
HM2DK3467PLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour SLATE GREY,PLUG MODULE and ROHS COMPLIANT |
Price & Stock for 1891/3C-SLATE-100 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Multi-Conductor Cable 3 Conductors 14AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock |
|
$366.0700 / $385.1100 | Buy Now | ||
Master Electronics | Multi-Conductor Cable 3 Conductors 14AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock |
|
$366.0700 / $385.1100 | Buy Now |