Part Details for 1891-632-N by RAF Electronic Hardware
Overview of 1891-632-N by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1891A | Analog Devices | LTC3862EFE-2 Demo Board - 6V < | |
77311-891-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch. | |
75189-113-05LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Right Angle Header, Through Mount, Single Row, 5 Positions, 5.08mm (0.200in) Pitch. |
Price & Stock for 1891-632-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF1891-632-N
|
DB Roberts | 0 |
|
RFQ |