Part Details for 1891150000 by Weidmüller Interface GmbH & Co. KG
Overview of 1891150000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1891150000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X1409
|
Newark | Sld 3.50 V/42/180F 3.2 Sn Or Bx |Weidmuller 1891150000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2100 / $24.1500 | Buy Now |
DISTI #
1891150000-ND
|
DigiKey | SLD 3.5 V/42/180F 3.2 SN OR Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3330 | Buy Now |
DISTI #
1891150000
|
Avnet Americas | Conn Shrouded Header PIN 42 POS 3.5mm Solder RA (Alt: 1891150000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-1891150000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 3.50 V/42/180F 3.2 SN OR BX RoHS: Compliant | 0 |
|
$14.1700 / $17.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$14.5600 / $17.5800 | Buy Now | |
DISTI #
1891150000
|
Avnet Americas | Conn Shrouded Header PIN 42 POS 3.5mm Solder RA (Alt: 1891150000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
1891150000
|
Avnet Americas | Conn Shrouded Header PIN 42 POS 3.5mm Solder RA (Alt: 1891150000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
1891150000
|
Avnet Abacus | Conn Shrouded Header PIN 42 POS 3.5mm Solder RA (Alt: 1891150000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |