There are no models available for this part yet.
Overview of 189160-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 189160-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12H0771
|
Newark | Anvil, Wire |Amp Te Connectivity 189160-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$532.4800 / $574.0800 | Buy Now | |
DISTI #
3937-189160-1-ND
|
DigiKey | ANVIL, WIRE Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$775.3820 / $1,107.6900 | Buy Now | |
DISTI #
189160-1-ND
|
DigiKey | ANVIL, WIRE Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$630.2400 | Buy Now | |
DISTI #
189160-1
|
Avnet Americas | ANVIL, WIRE - Bulk (Alt: 189160-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 6 Factory Stock |
|
$490.8800 / $590.7200 | Buy Now | |
DISTI #
571-189160-1
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL WIRE | 0 |
|
$582.3800 / $623.9600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$507.3200 | Buy Now | ||
DISTI #
AMP189160-1
|
Heilind Electronics | ANVIL, WIRE | Americas - 0 in Stock |
|
$428.2353 / $640.0000 | Buy Now | |
Onlinecomponents.com | ANVIL, WIRE RoHS: Compliant | 6 Factory Stock |
|
$388.2700 / $585.9200 | Buy Now | ||
DISTI #
AMP189160-1
|
Interstate Connecting Components | ANVIL, WIRE | 0 |
|
$428.2353 / $640.0000 | Buy Now | |
Powell Electronics | ANVIL, WIRE Min Qty: 1 | 4 |
|
$448.0000 / $640.0000 | Buy Now |
CAD Models for 189160-1 by TE Connectivity
Part Data Attributes for 189160-1 by TE Connectivity
189160-1
TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
6 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
Wire Size-Max
|
|
Want to compare parts?
-
189160-1TE ConnectivityTOOLS AND MACHINERYVS
-