Part Details for 1891742 by Phoenix Contact
Overview of 1891742 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1891742
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1891742-ND
|
DigiKey | TERM BLOCK 5POS 45DEG 5.08MM PCB Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4092 | Buy Now |
DISTI #
651-1891742
|
Mouser Electronics | Fixed Terminal Blocks ZFKKDSA 1,5-5,08- 5 RoHS: Compliant | 0 |
|
$5.0800 / $5.9000 | Order Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 5 - connection method: Spring-cage connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$5.0500 / $7.0600 | Buy Now |
DISTI #
000000000003670173
|
Sager | Fixed Terminal Blocks ZFKKDSA 1,5-5,08- 5 Min Qty: 25 | 0 |
|
$6.1400 / $6.8800 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1800 |
|
RFQ | |
DISTI #
2929207
|
Farnell | PCB TERMINAL BLOCK, ZFKKDSA 1,5-5,08- 5 RoHS: Compliant Min Qty: 25 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$5.3884 | Buy Now |
|
Master Electronics | PCB terminal block - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 5 - connection method: Spring-cage connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$5.0500 / $7.0600 | Buy Now |
Part Details for 1891742
1891742 CAD Models
1891742 Part Data Attributes:
|
1891742
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1891742
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Manufacturer Series | 1891742 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |