-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14299-ND
|
DigiKey | TERM BLK 6POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11 In Stock |
|
$10.9931 / $13.3900 | Buy Now |
DISTI #
651-1891975
|
Mouser Electronics | Fixed Terminal Blocks FRONT 2.5-H/SA 5/ 6 RoHS: Compliant | 0 |
|
$10.9900 / $13.3400 | Order Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 6 - connection method: Front screw connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 4.3 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant | 0 |
|
$11.5500 / $15.4800 | Buy Now |
DISTI #
000000000002432328
|
Sager | Fixed Terminal Blocks FRONT 2.5-H/SA 5/ 6 Min Qty: 20 | 0 |
|
$13.8200 / $14.8800 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 670 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 6 - connection method: Front screw connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 4.3 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant | 0 |
|
$11.5500 / $15.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1891975
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1891975
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |