Part Details for 1891C SL002 by Alpha Wire
Overview of 1891C SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1891C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9085
|
Newark | Unshielded Multiconductor Cable 2 Conductor 14Awg 500Ft, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:14Awg, Conductor Area Csa:2.08Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 1891C SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$898.9500 | Buy Now |
DISTI #
1891CSL002-ND
|
DigiKey | CABLE 2COND 14AWG SLATE 500' Min Qty: 1 Lead time: 26 Weeks Container: Spool |
51 In Stock |
|
$711.7100 / $730.5000 | Buy Now |
DISTI #
602-1891C-500
|
Mouser Electronics | Multi-Conductor Cables 14AWG 2C UNSHLD 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$711.7000 / $730.5000 | Order Now |
DISTI #
73558724
|
RS | Multiconductor Cable, 2C, 14 AWG, Slate PVC, CL2 | Alpha Wire 1891C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$880.8900 / $1,041.0500 | RFQ |
DISTI #
1891C-SL002
|
TME | Wire, Alpha Essential C&C, 2x14AWG, unshielded, 300V, 152m, Cu Min Qty: 1 | 2 |
|
$342.5400 / $440.4100 | Buy Now |