Part Details for 1892372 by Phoenix Contact
Overview of 1892372 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Telecommunications
Renewable Energy
Entertainment and Gaming
Price & Stock for 1892372
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8987-ND
|
DigiKey | TERM BLOCK 3POS 40DEG 5.08MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
230 In Stock |
|
$2.2181 / $3.0000 | Buy Now |
DISTI #
651-1892372
|
Mouser Electronics | Fixed Terminal Blocks SMKDS 2.5/ 3-5.08 RoHS: Compliant | 0 |
|
$2.2100 / $2.9000 | Order Now |
|
Onlinecomponents.com | Conn PC Terminal Block 3 POS 5.08mm Solder Thru-Hole 20A RoHS: Compliant | 0 |
|
$2.2600 / $2.9200 | Buy Now |
DISTI #
1892372
|
TTI | Fixed Terminal Blocks SMKDS 2.5/ 3-5.08 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.1900 / $2.5400 | Buy Now |
DISTI #
000000000000183739
|
Sager | Fixed Terminal Blocks SMKDS 2.5/ 3-5.08 Min Qty: 50 | 0 |
|
$2.8400 / $3.1800 | Buy Now |
|
Master Electronics | Conn PC Terminal Block 3 POS 5.08mm Solder Thru-Hole 20A RoHS: Compliant | 0 |
|
$2.2600 / $2.9200 | Buy Now |
Part Details for 1892372
1892372 CAD Models
1892372 Part Data Attributes
|
1892372
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1892372
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SAFETY APPROVAL : SEV; IECEE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 20 A | |
Rated Voltage | 400 V | |
Safety Approval | CB, CCA, CSA, CUL, GOST, UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |