Part Details for 1892602 by Phoenix Contact
Overview of 1892602 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 1892602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1892602
|
Mouser Electronics | Pluggable Terminal Blocks MSTB 2,5/ 6-G ABGY RoHS: Compliant | 0 |
|
$0.9660 / $1.4800 | Order Now |
Part Details for 1892602
1892602 CAD Models
1892602 Part Data Attributes
|
1892602
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1892602
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CB; CSA; CUL; GOST; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |