Part Details for 1892801-8 by TE Connectivity
Overview of 1892801-8 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1892801-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1892801-8-ND
|
DigiKey | MBXL VERT HDR 8P Min Qty: 5 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
60 In Stock |
|
$15.3000 / $15.8800 | Buy Now |
DISTI #
17-1892801-8-ND
|
DigiKey | MBXL VERT HDR 8P Min Qty: 5 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.1946 | Buy Now |
DISTI #
1892801-8
|
Avnet Americas | MBXL VERT HDR 8P - Trays (Alt: 1892801-8) Min Qty: 1200 Package Multiple: 60 Lead time: 11 Weeks, 3 Days Container: Tray | 0 |
|
$12.2583 | Buy Now |
DISTI #
571-1892801-8
|
Mouser Electronics | Power to the Board MBXL VERT HDR 8P RoHS: Compliant | 0 |
|
$13.6600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1200 Package Multiple: 60 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$12.2500 | Buy Now |
DISTI #
AMP1892801-8
|
Heilind Electronics | MBXL VERT HDR 8P | Americas - 0 in Stock |
|
$15.3095 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
60 Partner Stock |
|
$14.2200 / $24.6500 | Buy Now |
DISTI #
18928018-TEC
|
TME | 1892801-8 Min Qty: 3 | 60 |
|
$15.0090 / $17.2967 | Buy Now |
DISTI #
AMP1892801-8
|
Interstate Connecting Components | MBXL VERT HDR 8P | 0 |
|
$15.3095 | Buy Now |
DISTI #
000000000006140112
|
Sager | Power to the Board MBXL VERT HDR 8P Min Qty: 15 | 0 |
|
$17.3500 | Buy Now |