Part Details for 1892893 (ALTERNATE: FRONT 2 5-H/SA 5/12) by Phoenix Contact
Overview of 1892893 (ALTERNATE: FRONT 2 5-H/SA 5/12) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1892893 (ALTERNATE: FRONT 2 5-H/SA 5/12)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71271986
|
RS | PCB Terminal Screw 5mm 12AWG 400V 24A 12 Position Combicon Control Series | Phoenix Contact 1892893 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3300 / $20.4700 | RFQ |