There are no models available for this part yet.
Overview of 1892990 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1892990 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1892990-ND
|
DigiKey | TERM BLOCK HDR 18POS 90DEG 5MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6340 | Buy Now | |
DISTI #
651-1892990
|
Mouser Electronics | Pluggable Terminal Blocks 18 Pos 5mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$5.4400 / $6.1500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2000 / $7.5600 | Buy Now | ||
DISTI #
000000000000183746
|
Sager | Pluggable Terminal Blocks 18 Pos 5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$6.3900 / $6.8900 | Buy Now | |
Dynamic Solutions GmbH | Printed-circuit board connector | 420 |
|
RFQ | |||
Master Electronics | RoHS: Compliant | 0 |
|
$5.2000 / $7.5600 | Buy Now |
CAD Models for 1892990 by Phoenix Contact
Part Data Attributes for 1892990 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|