Part Details for 1892C SL005 by Alpha Wire
Overview of 1892C SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1892C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3546
|
Newark | Unshielded Multiconductor Cable 2 Conductor 12Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:12Awg, Conductor Area Csa:3.31Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 1892C SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$938.8600 | Buy Now |
DISTI #
1892CSL005-ND
|
DigiKey | CABLE 2COND 12AWG SLATE 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$743.3067 / $758.6700 | Buy Now |
DISTI #
602-1892C-100
|
Mouser Electronics | Multi-Conductor Cables 12AWG 2C UNSHLD 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$743.2200 / $788.2900 | Order Now |
DISTI #
71269420
|
RS | Multiconductor Cable, Communication,12 AWG, PVC Insulated, Slate PVC Jacket | Alpha Wire 1892C SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$758.6700 | RFQ |
DISTI #
1892C-SL005
|
TME | Wire, Alpha Essential C&C, 2x14AWG, unshielded, 300V, 30.5m, Cu Min Qty: 1 | 2 |
|
$220.1900 / $283.1000 | Buy Now |
Part Details for 1892C SL005
1892C SL005 CAD Models
1892C SL005 Part Data Attributes
|
1892C SL005
Alpha Wire
Buy Now
|
Compare Parts:
1892C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |