Part Details for 1893 (ALTERNATE: 37505) by OSRAM SYLVANIA
Overview of 1893 (ALTERNATE: 37505) by OSRAM SYLVANIA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1893 (ALTERNATE: 37505)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70216191
|
RS | Lamp, Incandescent, T-3 1/4, Mini Bayonet, 14V, 0.33A, 2MSCD, 2500 Hrs | OSRAM SYLVANIA 1893 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Lead time: 2 Weeks, 0 Days Container: Package | 10 |
|
$3.0500 / $4.0600 | Buy Now |