Part Details for 1893216 by Phoenix Contact
Overview of 1893216 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1893216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1893216-ND
|
DigiKey | TERM BLOCK PLUG 10POS 3.81MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9160 | Buy Now |
DISTI #
651-1893216
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 0 |
|
$11.9100 / $13.0000 | Order Now |
DISTI #
71724104
|
RS | Terminal Block, Plug, Female Sockets, 10 pos, 0.150" pitch, 8A, 300V, 14-30 AWG | Phoenix Contact 1893216 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9600 / $13.0000 | RFQ |
|
Onlinecomponents.com | Conn PC Terminal Block F 10 POS 3.81mm Screw ST Cable Mount 8A RoHS: Compliant | 0 |
|
$11.1400 / $15.1500 | Buy Now |
DISTI #
000000000000183748
|
Sager | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$13.5200 / $14.0300 | Buy Now |
|
Master Electronics | Conn PC Terminal Block F 10 POS 3.81mm Screw ST Cable Mount 8A RoHS: Compliant | 0 |
|
$11.1400 / $15.1500 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Plug 28-16 AWG Screw | 0 |
|
$71.0000 | Buy Now |
Part Details for 1893216
1893216 CAD Models
1893216 Part Data Attributes:
|
1893216
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1893216
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |