Part Details for 1893313 by Phoenix Contact
Overview of 1893313 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1893313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7968
|
Newark | Terminal Block, Pluggable, 4Pos, 12Awg, Pitch Spacing:5Mm, No. Of Positions:4Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:15A, Rated Voltage:300V Rohs Compliant: Yes |Phoenix Contact 1893313 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-6408-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
78 In Stock |
|
$4.7856 / $5.8300 | Buy Now |
DISTI #
651-1893313
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 24-12 AWG Screw | 141 |
|
$4.7800 / $5.8300 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 12A RoHS: Compliant |
508 In Stock |
|
$4.5700 / $5.9300 | Buy Now |
DISTI #
1893313
|
TTI | Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 24-12 AWG Screw pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$4.6400 / $5.3000 | Buy Now |
DISTI #
000000000000183749
|
Sager | Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 1 | 0 |
|
$5.9100 / $7.1500 | Buy Now |
|
Master Electronics | Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 12A RoHS: Compliant |
508 In Stock |
|
$4.5700 / $5.9300 | Buy Now |
Part Details for 1893313
1893313 CAD Models
1893313 Part Data Attributes
|
1893313
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1893313
Phoenix Contact
Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |